PDP SEO Portlet

MP2159GJ-P

Conv DC-DC Single Step Down 2.5V 6V 23-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2159GJ-P
Secondary Manufacturer Part#: MP2159GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Synchronous monolithic step-down switch mode converter in 8-pin TSOT-23 package
  • Very low quiescent current of 17µA
  • EN and power good for power sequencing
  • 100% duty cycle in dropout
  • 118mohm and 88mohm internal power

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
8
1
2.5, 6 V
-40 to 125 °C
125 °C
-40 °C
1 A
6 V
8TSOT-23
23
Extended Industrial
TSOT-23
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8896
1000+
$0.8672
2000+
$0.8448
4000+
$0.8224
8000+
$0.8