PDP SEO Portlet

MP2159AGJ-P

Conv DC-DC Single Step Down 2.5V to 6V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2159AGJ-P
Secondary Manufacturer Part#: MP2159AGJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2159A is a monolithic step-down, switch-mode converter with built-in power MOSFETs. It achieves a 1 A continuous output current from a 2.5 V to 6 V input voltage range with excellent load and line regulation. The output voltage can be regulated as low as 0.6 V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2159A is available in a small TSOT23-8 package and requires a minimum number of readily available, standard, external components. The MP2159A is ideal for a wide range of applications including high-performance DSPs, FPGAs, PDAs, and portable instruments.

  • Synchronous monolithic step-down switch mode converter in 8-pin TSOT-23 package
  • Very low quiescent current of 17µA
  • 1.5% VFB accuracy
  • EN and power good for power sequencing
  • 100% duty cycle in dropout
  • 120mohm and 90mohm internal power MOSFET switches
  • Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
  • Short circuit protection with hiccup mode
  • Stable with low ESR output ceramic capacitors
  • Constant-on-time control scheme provides fast transient response and eases loop stabilization

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260 °C
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.5000, 6.0000 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.6 to 6 V
6 V
8TSOT-23
8
3 x 1.7 x 0.9 mm
Extended Industrial
TSOT-23
1500 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8896
1000+
$0.8672
2000+
$0.8448
4000+
$0.8224
8000+
$0.8