PDP SEO Portlet

MP2158GQH-Z

Conv DC-DC Single Step Down 2.5V to 6V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2158GQH-Z
Secondary Manufacturer Part#: MP2158GQH-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2158GQH-Z is a monolithic step-down switch mode converter with built-in internal power MOSFETs. It achieves 1A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The Constant-On-Time control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2158GQH-Z is available in the small QFN8 2.0x1.5mm package and requires a minimum number of readily available standard external components. The MP2158GQH-Z is ideal for a wide range of applications including High Performance DSPs, FPGAs, PDAs, and portable instruments.

  • Very Low IQ: 17µA
  • Default 1.5MHz Switching Frequency
  • EN and Power Good for Power Sequencing
  • Ultra-small 2.0x1.5mm QFN8 Package
  • Wide 2.5V to 6V Operating Input Range Output Adjustable from 0.6V
  • Up to 1A Output Current
  • 118m? and 88m? Internal Power MOSFET Switches
  • Cycle-by-Cycle Over Current Protection
  • Short Circuit Protect with Hiccup Mode
  • Stable with Low ESR Output Ceramic Capacitors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7854
10000+
$0.7548
20000+
$0.7242
40000+
$0.6936
80000+
$0.68085