MP2158GQH-P
Conv DC-DC Single Step Down 2.5V to 6V 8-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2158GQH-P
Secondary Manufacturer Part#: MP2158GQH-P
- RoHS 10 Compliant
- Tariff Charges
- Synchronous monolithic step-down converter in 8 pin QFN package
- Very low quiescent current of 17µA
- EN and power good for power sequencing
- 100% duty cycle in dropout
- 118mohm and 88mohm internal power MOSFET switches<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 6 V | ||
| 8QFN | ||
| 8 | ||
| 2 x 1.5 x 0.75(Max) mm | ||
| Extended Industrial | ||
| QFN | ||
| 1.5 MHz | ||
| 1.5 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |