PDP SEO Portlet

MP2158AGQH-P

Conv DC-DC Single Step Down 2.5V to 6V 8-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2158AGQH-P
Secondary Manufacturer Part#: MP2158AGQH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Synchronous monolithic switch mode step-down converter in 8 pin QFN package
  • Very low quiescent current of 17µA
  • 1.5% VFB accuracy
  • EN and power good for power sequencing
  • 100% duty cycle in dropout
  • 120mohm and

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
6 V
2.5 V
Matte Tin
260 °C
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.5000, 6.0000 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.6 to 6 V
8QFN EP
8
1.5 x 2 x 0.95 mm
Extended Industrial
QFN EP
1200 to 1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9174
1000+
$0.8943
2000+
$0.8712
4000+
$0.8481
8000+
$0.825