MP2155GQ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 2 V | ||
| 5.5 V | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 5.5, 4.5, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable|Fixed | ||
| 1.5 to 5|3.3 V | ||
| 3.3 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 | ||
| Extended Industrial | ||
| QFN | ||
| 1000 kHz | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |