MP2149GJ-Z
Conv DC-DC Dual Step Down 2.7V to 6V 8-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2149 is an internally-compensated, 1MHz fixed-frequency, dual PWM, synchronous, step-down regulator. The MP2149 operates from a 2.7V-to-6V input, generates an output voltage as low as 0.608V, and has a 45µA quiescent current that makes it ideal for powering portable equipment that runs on a single cell lithium-ion (Li+) battery. The MP2149 integrates dual 100m? high-side switches and 40m? synchronous rectifiers for high efficiency without an external Schottky diode. Peak-current mode control and internal compensation limits the minimum number of readily-available external components. Fault-condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2149 is available in an 8-pin TSOT23-8 package.
Dual 1A-Output Current >93% Peak Efficiency >80% Light-Load Efficiency Wide 2.7V-to-6V Operating Input Range 100m? and 40m? Internal Power MOSFET 1MHz Fixed Switching Frequency Adjustable Output from 0.608V to VIN 180° Phase-Shifted Operation 100% Duty-Cycle Operation 45µA Quiescent Current Cycle-by-Cycle Over-Current Protection Short-Circuit Protection with Hiccup Mode Thermal Shutdown Available in an 8-pin TSOT23-8 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 93 % | ||
| 6 V | ||
| 2.7 V | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 5 V | ||
| 125 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.608 to 6 V | ||
| 8TSOT-23 | ||
| 8 | ||
| TSOT-23 | ||
| 1000 kHz | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |