PDP SEO Portlet

MP2149GJ-P

Conv DC-DC Dual Step Down 2.7V to 6V 8-Pin TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2149GJ-P
Secondary Manufacturer Part#: MP2149GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2149 is an internally-compensated, 1MHz fixed-frequency, dual PWM, synchronous, step-down regulator. The MP2149 operates from a 2.7V-to-6V input, generates an output voltage as low as 0.608V, and has a 45µA quiescent current that makes it ideal for

  • Low quiescent current dual PWM synchronous buck regulator in 8 pin TSOT-23 package
  • Greater than 93% peak efficiency, greater than 80% light load efficiency
  • 100mohm and 40mohm internal power MOSFET
  • 180° phase shifted operati

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0842
1000+
$1.0569
2000+
$1.0296
4000+
$1.0023
8000+
$0.975