PDP SEO Portlet

MP2148GQD-33-Z

Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2148GQD-33-Z
Secondary Manufacturer Part#: MP2148GQD-33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2148 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 1A continuous output current from a 2.3V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The Constant-On-Time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The MP2148 is available in an ultra-small QFN- 6 (1.0mmx1.5mm) package and requires a minimal number of readily available standard external components. The MP2148 is ideal for a wide range of applications including high performance DSPs, wireless power, portable and mobile devices, and other low-power systems.

  • Low IQ: 11µA
  • 2.2MHz Switching Frequency
  • EN for Power Sequencing
  • Power Good Only for Fixed Output Version
  • Wide 2.3V-to-5.5V Operating Input Range
  • Output Adjustable from 0.6V
  • Up to 1A Output Current
  • 120m? and 80m? Internal Power MOSFET Switches
  • Output Discharge
  • 100% Duty Cycle
  • Short-Circuit Protection with Hiccup Mode
  • Stable with Low ESR Output Ceramic Capacitors
  • Available in a QFN-6 (1.0mmx1.5mm) Package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.3 V
Matte Tin
260
5.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
1
6
1
1.35 V
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
3.3 V
6QFN
6
1 x 1.5 x 0.95(Max)
Extended Industrial
QFN
2200 kHz
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8778
10000+
$0.8436
20000+
$0.8094
40000+
$0.7752
80000+
$0.76095