PDP SEO Portlet

MP2148GQD-15-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2148GQD-15-Z
Secondary Manufacturer Part#: MP2148GQD-15-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.3 V
Matte Tin
260
5.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.3, 5.5 V
-40 to 125 °C
125 °C
-40 °C
1 A
Fixed
1.5 V
6QFN
6
1 x 1.5 x 0.95(Max)
Extended Industrial
QFN
2200 kHz
2.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8778
10000+
$0.8436
20000+
$0.8094
40000+
$0.7752
80000+
$0.76095