PDP SEO Portlet

MP2147GD-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2147GD-P
Secondary Manufacturer Part#: MP2147GD-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.8 V
Matte Tin
260
5.5 V
2.8 V
Surface Mount
MSL 1 - Unlimited
1
12
1
2.8, 5.5 V
-40 to 125 °C
125 °C
-40 °C
4 A
Adjustable
0.6 to 5.5 V
5.5 V
12QFN
12
3 x 2 x 0.95(Max)
Extended Industrial
QFN
960 to 1440 kHz
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.641
1000+
$2.5745
2000+
$2.508
4000+
$2.4415
8000+
$2.375