PDP SEO Portlet

MP2145GD-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V, 6 A, 1.2 MHz, 12 Pins, QFN-EP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2145GD-Z
Secondary Manufacturer Part#: MP2145GD-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2145 is a monolithic, step-down, switchmode converter with internal power MOSFETs. It can achieve up to 6A continuous output current from a 2.8V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as

Up to 6A Output Current Wide 2.8V-to-5.5V Operating Input Range 20m? and 12m? Internal Power MOSFETs 40µA Quiescent Current 1.2MHz Fixed Switching Frequency 1% Feedback Accuracy External Mode Control External VCON Control Adjustable Output from 0.6V 1.5ms

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
2.8, 5.5 V
-40 to 125 °C
6 A
6A A
12QFN
12
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: