MP2145GD-P
Conv DC-DC Single Step Down 2.8V to 5.5V 12-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2145GD-P
Secondary Manufacturer Part#: MP2145GD-P
- RoHS 10 Compliant
- Tariff Charges
The MP2145 is a monolithic, step-down, switchmode converter with internal power MOSFETs. It can achieve up to 6A continuous output current from a 2.8V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as
- Synchronous monolithic step-down switcher in 12 pin QFN package
- 100% duty cycle in dropout
- 20mohm and 12mohm internal power MOSFET switches
- 40µA quiescent current
- 1% feedback accuracy
- External mode control,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.8 V | ||
| Matte Tin | ||
| 260 °C | ||
| 5.5 V | ||
| 2.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 1.3500 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 5.5 V | ||
| 12QFN | ||
| 12 | ||
| 2 x 3 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| 1440 kHz | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |