MP2143DJ-LF-Z
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5V, 3 A, 1.2 MHz, 8 Pins, TSOT-23
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2143DJ-LF-Z
Secondary Manufacturer Part#: MP2143DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
MP2143 is a monolithic, step-down, switch mode converter with internal power MOSFETs. It can achieve up to 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low a
- COT (constant-on-time) synchronous step down switcher
- 100% duty cycle in dropout
- Up to 3A output current, low IQ: 40µA
- 80mohm and 40mohm internal power MOSFET switches
- Default 1.2MHz switching frequency
- EN a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4.5, 5.5 V | ||
| -40 to 125 °C | ||
| 3 A | ||
| 3A A | ||
| Adjustable | ||
| 0.6 to 5 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 1200 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |