PDP SEO Portlet

MP2143DJ-LF-P

Conv DC-DC Single Step Down 2.5V to 5.5V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2143DJ-LF-P
Secondary Manufacturer Part#: MP2143DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2143 is a monolithic, step-down, switch mode converter with internal power MOSFETs. It can achieve up to 3A continuous output current from a 2.5V–to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Constant-on-time control provides fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2143 is available in small TSOT23-8 package and requires only a minimal number of readily-available standard external components. The MP2143 is ideal for a wide range of applications including high-performance DSPs, FPGAs, smartphones, portable instruments, and DVD drivers.

  • Wide 2.5V-to-5.5V Operating Input Range
  • Output Voltage as Low as 0.6V
  • 100% Duty Cycle in Dropout
  • Up to 3A Output Current
  • Low IQ: 40µA
  • 80m? and 40m? Internal Power MOSFET Switches
  • Default 1.2MHz Switching Frequency
  • EN and Power-Good for Power Sequencing
  • Cycle-by-Cycle Over-Current Protection
  • Auto Discharge at Power Off
  • Short-Circuit Protect with Hiccup Mode
  • Stable with Low-ESR Output Ceramic Capacitors
  • Available in a TSOT23-8 Package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
Matte Tin
260
5.5 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1, 12 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.6 to 5 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
1200 kHz
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3728
1000+
$1.32432
2000+
$1.27997
3000+
$1.23869
4000+
$1.2