PDP SEO Portlet

MP2141QGTF-18-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2141QGTF-18-Z
Secondary Manufacturer Part#: MP2141QGTF-18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2141Q is a monolithic, step-down, switch-mode converter with built-in, internal power MOSFETs. The MP2141Q achieves 1.5A of continuous output currents from a 2.3V to 5.5V input voltage with excellent load and line regulation.

The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by cycle current limiting and thermal shutdown.

The MP2141Q is ideal for a wide range of applications including high performance DSPs, wireless power, portable and mobile devices, and other low-power systems.

The MP2141Q requires a minimal number of readily available, standard, external components and is available in an ultra-small SOT563 package.

  • PFM Quiescent Current: 20µA
  • EN for Power Sequencing
  • VSEL for PFM/PWM
  • Wide 2.3V to 5.5V Operating Input Range
  • Fixed Output Voltage: 0.61V/1.8V
  • Up to 1.5A of Output Current
  • 120mO and 80mO Internal Power MOSFET Switches
  • Output Discharging
  • Short-Circuit Protection (SCP) with Hiccup Mode
  • Stable with Low ESR Output Ceramic Capacitors
  • 100% Duty Cycle
  • Available in a SOT563 Package

Technical Attributes

Find Similar Parts

Description Value
90 %
5.5 V
2.3 V
1
6
125 °C
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.693
10000+
$0.666
20000+
$0.639
40000+
$0.612
80000+
$0.60075