PDP SEO Portlet

MP2136EG-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2136EG-LF-Z
Secondary Manufacturer Part#: MP2136EG-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260 °C
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.5000, 6.0000 V
-20 to 85 °C
125 °C
-20 °C
1 A
Adjustable
0.6 to 6 V
6QFN EP
6
2 x 2 x 0.95 mm
Industrial
QFN EP
2000 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7367
10000+
$0.71815
20000+
$0.6996
40000+
$0.68105
80000+
$0.6625