PDP SEO Portlet

MP2131GG-Z

Conv DC-DC Single Step Down 2.7V to 5.5V 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2131GG-Z
Secondary Manufacturer Part#: MP2131GG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2131 is a monolithic step-down, switchmode converter with built-in internal power MOSFETs. It achieves a 4 A continuous output current from a 2.7 V to 5.5 V input voltage with excellent load and line regulation. The MP2131 is ideal for powering portable equipment that run from a single cell lithium-ion (Li+) battery. The output voltage is regulated as low as 0.6 V. The constant-on-time (COT) control scheme provides fast transient response, high light-load efficiency, and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limit and thermal shutdown. The MP2131 requires a minimum number of readily available, standard, external components and is available in an ultra-small QFN-12 (2mm x 2mm) package. The MP2131 is ideal for a wide range of applications including portable instruments, small handheld and battery–powered devices, PDAs, and DVD drives.

Wide 2.7 V to 5.5 V Operating Input Range Output Voltage as Low as 0.6 V 4 A Output Current 35 m? and 18 m? Internal Power MOSFET Above 96% Peak Efficiency Above 80% Light Load Efficiency Low IQ: 19 µA 1.2 MHz Frequency 100% Duty Cycle in Dropout 0.5 ms Internal Soft-Start Time EN and Power Good for Power Sequencing Auto Discharge at EN Off Short-Circuit Protection with Hiccup Mode Available in a QFN-12 (2mm x 2mm) Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.2792
10000+
$2.1904
20000+
$2.1016
40000+
$2.0128
80000+
$1.9758