MP2131GG-P
Conv DC-DC Single Step Down 2.7V to 5.5V 12-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2131GG-P
Secondary Manufacturer Part#: MP2131GG-P
- RoHS 10 Compliant
- Tariff Charges
The MP2131 is a monolithic step-down, switchmode converter with built-in internal power MOSFETs. It achieves a 4 A continuous output current from a 2.7 V to 5.5 V input voltage with excellent load and line regulation. The MP2131 is ideal for powering port
- Synchronous monolithic step-down, switch mode converter in 12 pin QFN package
- Above 96% peak efficiency and above 80% light load efficiency
- Low quiscent current of 19µA
- 35mohm and 18mohm internal power MOSFET
- 100% d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 2.7 V | ||
| Matte Tin | ||
| 260 | ||
| 5.5 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 2.7, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4 A | ||
| Fixed | ||
| 0.6 V | ||
| 5.5 V | ||
| 12QFN | ||
| 12 | ||
| 2 x 2 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 1200 kHz | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |