MP2128DT-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2128DT-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Adjustable | ||
| 600 mV | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 6 V | ||
| 95 % | ||
| -40 °C | ||
| 1 A | ||
| 6 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| 85 °C | ||
| 2.8 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |