PDP SEO Portlet

MP2127DQ-LF-Z

Conv DC-DC Single Step Down 2.7V to 6V 6-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2127DQ-LF-Z
Secondary Manufacturer Part#: MP2127DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2127 is a fully integrated, internally compensated 1.2MHz fixed frequency PWM step-down converter. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) Battery, with an input range from 2.7V to 6V. The MP2127 can provide up to 2A of load current with output voltage as low as 0.8V. It can also operate at 100% duty cycle for low dropout applications. With peak current mode control and internal compensation, the MP2127 is stable with ceramic capacitors and small inductors. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. MP2127 is available in the small 6-pin 3mmx3mm QFN package.

  • Output Adjustable from 0.8V to VIN
  • Up to 95% Efficiency
  • 100% Duty Cycle for Low Dropout Applications
  • Power Good Indicator Output
  • 1.2MHz Fixed Switching Frequency
  • Stable with Low ESR Output Ceramic Capacitors
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Short circuit protection
  • 2.7V-6V Input Operation Range
  • Available in 6-pin 3x3mm QFN

Technical Attributes

Find Similar Parts

Description Value
95 %
QFN-EP
6 V
2.7 V
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.8 to 6 V
6QFN EP
6
3.05 x 3.05 x 0.95 mm
QFN EP
1400 kHz
1.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2093
10000+
$1.17885
20000+
$1.1484
40000+
$1.11795
80000+
$1.0875