PDP SEO Portlet

MP2125DL-LF-Z

Conv DC-DC Dual Step Down 2.7V to 6V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2125DL-LF-Z
Secondary Manufacturer Part#: MP2125DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2125 is a fully integrated dual PWM step-down converter with built-in internal power MOSFETs. It is ideal for powering portable equipment that runs from a single cell LithiumIon (Li+) Battery, with an input range from 2.7V to 6V. The MP2125 can provide up to 1.5A of load current with output voltage as low as 0.8V for each output. It can also operate at 100% duty cycle for low dropout applications. With peak current mode control and internal compensation, the MP2125 is stable with ceramic capacitors and small inductors. Fault condition protection includes cycle-bycycle current limiting and thermal shutdown. MP2125 is available in the small 14-pin 3mmx4mm QFN package.

2.7V-6V Input Operation Range Each Output Adjustable from 0.8V to VIN 1uA Shutdown Current Up to 92% Efficiency 100% Duty Cycle for Low Dropout Applications Fixed 1.2MHz Frequency Stable with Low ESR Output Ceramic Capacitors Cycle-by-Cycle Over Current Protection Thermal Shutdown Short Circuit Protection Available in 14-pin 3mmx4mm QFN package

Technical Attributes

Find Similar Parts

Description Value
92 %
QFN-EP
6 V
2.7 V
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
2
14
2
5 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
Adjustable
0.8 to 6 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
1400 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.9321
10000+
$1.88345
20000+
$1.8348
40000+
$1.78615
80000+
$1.7375