MP2125DL-LF-P
MPSMP2125DL-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP2125 is a fully integrated dual PWM step-down converter with built-in internal power MOSFETs. It is ideal for powering portable equipment that runs from a single cell LithiumIon (Li+) Battery, with an input range from 2.7V to 6V. The MP2125 can provide up to 1.5A of load current with output voltage as low as 0.8V for each output. It can also operate at 100% duty cycle for low dropout applications. With peak current mode control and internal compensation, the MP2125 is stable with ceramic capacitors and small inductors. Fault condition protection includes cycle-bycycle current limiting and thermal shutdown. MP2125 is available in the small 14-pin 3mmx4mm QFN package.
2.7V-6V Input Operation Range Each Output Adjustable from 0.8V to VIN 1uA Shutdown Current Up to 92% Efficiency 100% Duty Cycle for Low Dropout Applications Fixed 1.2MHz Frequency Stable with Low ESR Output Ceramic Capacitors Cycle-by-Cycle Over Current Protection Thermal Shutdown Short Circuit Protection Available in 14-pin 3mmx4mm QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 6 V | ||
| 2.7 V | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 14 | ||
| 1 | ||
| 2.7000, 6.0000 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 0.8 to 6 V | ||
| 14QFN | ||
| T/R | ||
| Industrial | ||
| 1000 to 1400 kHz | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |