PDP SEO Portlet

MP2120DQ-LF-P

Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2120DQ-LF-P
Secondary Manufacturer Part#: MP2120DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2120 is an internally compensated 1.5MHz fixed frequency PWM synchronous step-down regulator. MP2120 operates from a 2.7V to 5.5V input and generates an output voltage as low as 0.8V. The MP2120 integrates an 80m? high-side switch and a 60m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, the MP2120 based solution delivers a very compact footprint with a minimum component count. The MP2120 is available in a small 3mm x 3mm 10-lead QFN package.

2.5A Output Current Input Operation Range: 2.7V to 5.5V All Ceramic Capacitor Design Up to 95% Efficiency 1.5MHz Fixed Switching Frequency Adjustable Output from 0.8V to 0.9xVIN Internal Soft-Start Frequency Synchronization Input Power Good Output Cycle-by-Cycle Current Limiting Hiccup Short Circuit Protection Thermal Shutdown 3mm x 3mm 10-lead QFN Package

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.7 V
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
2.5 A
Adjustable
0.8 to 4.95 V
10QFN EP
10
3 x 3 x 0.95(Max)
Industrial
QFN EP
1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8626
1000+
$1.8157
2000+
$1.7688
4000+
$1.7219
8000+
$1.675