PDP SEO Portlet

MP2119DQ-LF-Z

Conv DC-DC Single Step Down 2.7V to 6V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2119DQ-LF-Z
Secondary Manufacturer Part#: MP2119DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2119 is an internally compensated 1.5MHz fixed frequency PWM synchronous step-down regulator. MP2119 operates from a 2.7V to 6V input and generates an output voltage as low as 0.8V. The MP2119 integrates a 100m? high-side switch and a 100m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, the MP2119 based solution delivers a very compact footprint with a minimum component count. The MP2119 is available in a small 3mm x 3mm QFN package.

  • 2A Output Current
  • Input Operation Range: 2.7V to 6V
  • All Ceramic Capacitor Design
  • 1.5MHz Fixed Switching Frequency
  • Adjustable Output from 0.8V to 0.9xVIN
  • Internal Soft-Start
  • Frequency Synchronization Input
  • Power Good Output
  • Thermal Shutdown
  • Cycle-by-Cycle Current Limiting
  • Hiccup Short Circuit Protection
  • 3mm x 3mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.7 V
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
5 V
-40 to 85 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 5.4 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
1500 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.1954
10000+
$1.1653
20000+
$1.1352
40000+
$1.1051
80000+
$1.075