PDP SEO Portlet

MP2119DQ-LF-P

Conv DC-DC Single Step Down 2.7V 6V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2119DQ-LF-P
Secondary Manufacturer Part#: MP2119DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2119 is an internally compensated 1.5MHz fixed frequency PWM synchronous step-down regulator. MP2119 operates from a 2.7V to 6V input and generates an output voltage as low as 0.8V. The MP2119 integrates a 100m? high-side switch and a 100m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, the MP2119 based solution delivers a very compact footprint with a minimum component count. The MP2119 is available in a small 3mm x 3mm QFN package.

2A Output Current Input Operation Range: 2.7V to 6V All Ceramic Capacitor Design 1.5MHz Fixed Switching Frequency Adjustable Output from 0.8V to 0.9xVIN Internal Soft-Start Frequency Synchronization Input Power Good Output Thermal Shutdown Cycle-by-Cycle Current Limiting Hiccup Short Circuit Protection 3mm x 3mm QFN Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.7 V
260
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
2.7, 6 V
-40 to 85 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 5.4 V
10QFN EP
10
3.1(Max) x 3.1(Max) x 0.95(Max)
Industrial
QFN EP
1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4039
1000+
$1.36855
2000+
$1.3332
4000+
$1.29785
8000+
$1.2625