PDP SEO Portlet

MP2112DQ-LF-Z

Conv DC-DC Single Step Down 2.5V to 6V 6-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2112DQ-LF-Z
Secondary Manufacturer Part#: MP2112DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2112 is a 1MHz constant frequency, current mode, PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It is ideal for powering portable equipment that powered by a single cell Lithium-Ion (Li+) battery. The MP2112 can supply 1A of load current from a 2.5V to 6V input voltage. The output voltage can be regulated as low as 0.6V. The MP2112 can also run at 100% duty cycle for low dropout applications. The MP2112 is available in space-saving 6-pin QFN and TSOT23-5 packages.

  • High Efficiency: Up to 95%
  • 1MHz Constant Switching Frequency
  • 1A Available Load Current
  • 2.5V to 6V Input Voltage Range
  • Output Voltage as Low as 0.6V
  • 100% Duty Cycle in Dropout
  • Current Mode Control
  • Short Circuit Protection
  • Thermal Fault Protection
  • <0.1µA Shutdown Current
  • Space Saving 3mm x 3mm QFN6 and TSOT23-5 Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
5.5 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
0.6 to 6 V
6QFN
6
3 x 3 x 0.95 mm
QFN
1300 kHz
1.05 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.3483
10000+
$1.31435
20000+
$1.2804
40000+
$1.24645
80000+
$1.2125