PDP SEO Portlet

MP2112DQ-LF-P

Conv DC-DC Single Step Down 2.5V to 6V 6-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2112DQ-LF-P
Secondary Manufacturer Part#: MP2112DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2112 is a 1MHz constant frequency, current mode, PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It is ideal for powering portable equipment that powered by a single cell Lithium-Ion (Li+) battery. The MP2112 can supply 1A of load current from a 2.5V to 6V input voltage. The output voltage can be regulated as low as 0.6V. The MP2112 can also run at 100% duty cycle for low dropout applications. The MP2112 is available in space-saving 6-pin QFN and TSOT23-5 packages.

High Efficiency: Up to 95% 1MHz Constant Switching Frequency 1A Available Load Current 2.5V to 6V Input Voltage Range Output Voltage as Low as 0.6V 100% Duty Cycle in Dropout Current Mode Control Short Circuit Protection Thermal Fault Protection <0.1µA Shutdown Current Space Saving 3mm x 3mm QFN6 and TSOT23-5 Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
0.6 to 6 V
6QFN
6
3 x 3 x 0.95 mm
QFN
1250 kHz
1.25 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5568
1000+
$1.5176
2000+
$1.4784
4000+
$1.4392
8000+
$1.4