PDP SEO Portlet

MP2109DQ-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2109DQ-LF-P
Secondary Manufacturer Part#: MP2109DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
2
10
2
5 V
-40 to 85 °C
85 °C
-40 °C
0.8 A
Adjustable
0.6 to 6 V
10QFN
10
3 x 3 x 0.95 mm
Industrial
QFN
1490 kHz
1.24 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1267
1000+
$2.07315
2000+
$2.0196
4000+
$1.96605
8000+
$1.9125