PDP SEO Portlet

MP2108DQ-LF-Z

Conv DC-DC Single Step Down 2.6V to 6V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2108DQ-LF-Z
Secondary Manufacturer Part#: MP2108DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2108 is a 2A, 720KHz synchronous buck converter designed for low voltage applications requiring high efficiency. It is capable of providing output voltages as low as 0.9V, and integrates top and bottom switches to minimize power loss and component count. The 720KHz switching frequency allows for small filtering components, further reducing the solution size. The MP2108 includes cycle-by-cycle current limiting and under voltage lockout. Internal power switches, combined with the tiny 10-pin MSOP or 3mm x 3mm QFN packages, provide a solution requiring a minimum of board space.

  • 2A Output Current
  • Synchronous Rectification
  • Internal 160m? and 190m? Power Switches
  • Input Range of 2.6V to 6V
  • Over 90% Efficiency
  • Zero Current Shutdown Mode
  • Under Voltage Lockout Protection
  • Soft-Start Operation
  • Thermal Shutdown
  • Internal Current Limit (Source & Sink)
  • Tiny 10-Pin MSOP and 3x3 QFN Packages

Technical Attributes

Find Similar Parts

Description Value
6 V
2.6 V
Matte Tin
260
6 V
2.6 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3, 7 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.9 to 5 V
10QFN
10
3 x 3 x 0.95 mm
QFN
920 kHz
740 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6124
10000+
$1.5718
20000+
$1.5312
40000+
$1.4906
80000+
$1.45