PDP SEO Portlet

MP2107DQ-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2107DQ-LF-Z
Secondary Manufacturer Part#: MP2107DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
QFN-EP
6 V
2.7 V
Matte Tin
260 °C
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
2.7000, 6.0000 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
0.8 to 5.4 V
10QFN EP
10
3 x 3 x 0.95 mm
Industrial
QFN EP
1500 kHz
1.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.78
10000+
$2.71
20000+
$2.64
40000+
$2.57
80000+
$2.5