MP2106DQ-LF-Z
Conv DC-DC Single Step Down 2.6V to 15V 10-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2106 is a 1.5A, 800kHz synchronous buck converter designed for low voltage applications requiring high efficiency. It is capable of providing output voltages as low as 0.9V, and integrates top and bottom switches to minimize power loss and component count. The 800kHz switching frequency reduces the size of filtering components, further reducing the solution size. The MP2106 includes cycle-by-cycle current limiting and under voltage lockout. The internal power switches, combined with the tiny 10-pin MSOP and QFN packages, provide a solution requiring a minimum of surface area.
- 1.5A Output Current
- Synchronous Rectification
- Internal 210m? and 255m? Power Switches
- Input Range of 2.6V to 15V
- >90% Efficiency
- Zero Current Shutdown Mode
- Under Voltage Lockout Protection
- Soft-Start Operation
- Thermal Shutdown
- Internal Current Limit (Source & Sink)
- Tiny 10-Pin MSOP or QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 V | ||
| 2.6 V | ||
| 15 V | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 5.25, 4.75, 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 0.9 to 5.5 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.95 mm | ||
| 900 kHz | ||
| 800 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |