PDP SEO Portlet

MP2106DK-LF-Z

Conv DC-DC Single Step Down 2.6V to 15V 10-Pin MSOP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2106DK-LF-Z
Secondary Manufacturer Part#: MP2106DK-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2106 is a 1.5A, 800kHz synchronous buck converter designed for low voltage applications requiring high efficiency. It is capable of providing output voltages as low as 0.9V, and integrates top and bottom switches to minimize power loss and component count. The 800kHz switching frequency reduces the size of filtering components, further reducing the solution size. The MP2106 includes cycle-by-cycle current limiting and under voltage lockout. The internal power switches, combined with the tiny 10-pin MSOP and QFN packages, provide a solution requiring a minimum of surface area.

  • 1.5A Output Current
  • Synchronous Rectification
  • Internal 210m? and 255m? Power Switches
  • Input Range of 2.6V to 15V
  • >90% Efficiency
  • Zero Current Shutdown Mode
  • Under Voltage Lockout Protection
  • Soft-Start Operation
  • Thermal Shutdown
  • Internal Current Limit (Source & Sink)
  • Tiny 10-Pin MSOP or QFN Package

Technical Attributes

Find Similar Parts

Description Value
15 V
2.6 V
Matte Tin
260
15 V
2.6 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
-40 to 85 °C
125 °C
-40 °C
1.5 A
Adjustable
0.9 to 5.5 V
10MSOP
10
3.1 x 3.1 x 0.95 mm
MSOP
900 kHz
800 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1676
5000+
$1.1382
10000+
$1.1088
20000+
$1.0794
40000+
$1.05