MP2104DJ-LF-Z
Conv DC-DC Single Step Down 2.5V to 6V 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2104 is a 1.7MHz constant frequency,current mode, PWM step-down converter. Thedevice integrates a main switch and asynchronous rectifier for high efficiency without anexternal Schottky diode. It is ideal for poweringportable equipment that runs from a single cellLithium-Ion (Li+) battery. The MP2104 can supply600mA of load current from a 2.5V to 6V inputvoltage. The output voltage for the MP2104DJcan be regulated as low as 0.6V, while the outputvoltages of the MP2104DJ-1.5 andMP2104DJ-1.8 are fixed at 1.5V and 1.8V,respectively. The MP2104 can also run at 100%duty cycle for low dropout applications.
- High Efficiency: Up to 95%
- 1.7MHz Constant Switching Frequency
- 600mA Available Load Current
- 2.5V to 6V Input Voltage Range
- Output Voltage as Low as 0.6V
- 100% Duty Cycle in Dropout
- Current Mode Control
- Short Circuit Protection
- Thermal Fault Protection
- <0.1µA Shutdown Current
- 1.5V and 1.8V Fixed Output Versions
- Space Saving 5-Pin TSOT23 and 6-pin thin QFN Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Adjustable | ||
| 0.6 to 6 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 0.87 mm | ||
| TSOT-23 | ||
| 2080 kHz | ||
| 1.7 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |