MP2104DJ-1.8-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2104DJ-1.8-LF-Z
Secondary Manufacturer Part#: MP2104DJ-1.8-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Fixed | ||
| 1.8 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 0.87 mm | ||
| TSOT-23 | ||
| 2080 kHz | ||
| 1.7 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |