MP2104DJ-1.5-LF-Z
Conv DC-DC Single Step Down 2.5V to 6V 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2104 is a 1.7MHz constant frequency, current mode, PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) battery. The MP2104 can supply 600mA of load current from a 2.5V to 6V input voltage. The output voltage for the MP2104DJ can be regulated as low as 0.6V, while the output voltages of the MP2104DJ-1.5 and MP2104DJ-1.8 are fixed at 1.5V and 1.8V, respectively. The MP2104 can also run at 100% duty cycle for low dropout applications. The MP2104 is available in low profile (1mm) 5-pin TSOT and 0.75mm TQFN-6 packages.
High Efficiency: Up to 95% 1.7MHz Constant Switching Frequency 600mA Available Load Current 2.5V to 6V Input Voltage Range Output Voltage as Low as 0.6V 100% Duty Cycle in Dropout Current Mode Control Short Circuit Protection Thermal Fault Protection <0.1µA Shutdown Current 1.5V and 1.8V Fixed Output Versions Space Saving 5-Pin TSOT23 and 6-pin thin QFN Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 6 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Fixed | ||
| 1.5 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 0.87 mm | ||
| TSOT-23 | ||
| 2080 kHz | ||
| 1.7 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |