PDP SEO Portlet

MP2102DQ-LF-Z

Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin MSOP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2102DQ-LF-Z
Secondary Manufacturer Part#: MP2102DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2102 is a dual-output, internally compensated, 1.5MHz fixed frequency PWM step-down converter. It is ideal for powering portable equipment from a single cell LithiumIon (Li+) Battery. Each channel of the MP2102 can supply 800mA of load current from a 2.5V to 6V input voltage. Both output voltages can be regulated as low as 0.6V. The device features integrated high-side switches and synchronous rectifiers for high efficiency step-down conversion without the need for external Schottky diodes. With peak current mode control and internal compensation, the MP2102 can be stabilized with ceramic capacitors and small inductors. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2102 is available in small 10-pin QFN with exposed pad and 10-pin MSOP packages.

Dual 800mA Outputs Internal Power MOSFET Switches Up to 95% Efficiency 1.5MHz Switching Frequency 1µA Shutdown Current Stable with Low ESR Output Ceramic Capacitors Thermal Shutdown Cycle-by-Cycle Over Current Protection Short Circuit Protection Power-On Reset with Programmable Delay 2.5V to 6V Operating Input Range Output Adjustable from 0.6V to 5.4V Input Undervoltage Lockout Available in 10-Pin QFN with Exposed Pad and 10-Pin MSOP Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
Matte Tin
0.03 %/V
0.05 %/mA
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
2
10
2
3, 10 V
-40 to 85 °C
85 °C
-40 °C
0.8 A
Adjustable
0.6 to 5.4 V
10MSOP
10
3.1 x 3.1 x 0.95 mm
MSOP
1700 kHz
1.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: