PDP SEO Portlet

MP2040DU-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2040DU-LF-P
Secondary Manufacturer Part#: MP2040DU-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.1 V
1.1 to 5.5 V
36 °C/W
8 °C/W
Matte Tin
1 mV
0.001 %/mA
260 °C
Surface Mount
MSL 1 - Unlimited
1
32
1
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.9 to 3.3 V
32QFN
32
Positive Output
5 x 5 x 0.75 mm
Industrial
QFN
0.15@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.5437
1000+
$2.47965
2000+
$2.4156
4000+
$2.35155
8000+
$2.2875