MP2030DQ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2030DQ-LF-Z
Secondary Manufacturer Part#: MP2030DQ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.1 V | ||
| 1.1 to 5.5 V | ||
| 50 °C/W | ||
| 12 °C/W | ||
| Matte Tin | ||
| 2 mV | ||
| 260 °C | ||
| 0.22 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.9 to 3.6 V | ||
| 10QFN EP | ||
| 10 | ||
| Positive | ||
| 3 x 3 x 0.95 mm | ||
| Adj 3A LDO Voltage Regulators | ||
| Industrial | ||
| QFN EP | ||
| 0.15@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |