PDP SEO Portlet

MP2019GN-Z

LDO Regulator Pos 1.2V to 15V 0.3A 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2019GN-Z
Secondary Manufacturer Part#: MP2019GN-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2019 is a low-power linear regulator that supplies power to systems with high-voltage batteries. It includes a wide 3V to 40V input range, low-dropout voltage, and a low quiescent-supply current. The low quiescent current and low dropout voltage allow operations at extremely low-power levels. Therefore, the MP2019 is ideal for low-power microcontrollers and battery-powered equipment. The MP2019 provides a wide variety of fixed output-voltage options (if requested): 1.8V, 1.9V, 2.3V, 2.5V, 3.0V, 3.3V, 3.45V, and 5.0V; also, it provides the output-adjustable option (from 1.2V to 15V). The regulator output current is limited internally, and the device is protected against short-circuit, over-load, and over-temperature conditions. The MP2019 includes thermal shutdown (TSD), current-limiting fault protection, and is available in a SOIC-8 EP package.

3V to 40V Input Range 10µA Quiescent Supply Current Stable with Low-Value Output Ceramic Capacitor (> 0.47µF) 300mA Specified Current Fixed 5V, 3.3V, and Adjustable Output (1.2 V to 15 V) Versions Output ±2% Accuracy Over Temperature Specified Current Limit Power Good Programmable Power Good Delay Thermal Shutdown and Short-Circuit Protection -40°C to +150°C Specified Junction-Temperature Range Available in a SOIC-8 EP Package

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
3 V
3 to 40 V
Matte Tin
260 °C
0.01 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
125 °C
-40 °C
0.3 A
Adjustable
1.2 to 15 V
8SOIC EP
8
Positive
5 x 4 x 1.55 mm
Adj 300mA LDO Voltage Regulators
Extended Industrial
SOIC EP
0.42@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.8162
5000+
$0.7844
10000+
$0.7526
20000+
$0.7208
40000+
$0.70755