PDP SEO Portlet

MP2019GN-33-Z

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2019GN-33-Z
Secondary Manufacturer Part#: MP2019GN-33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2019 is a low power, low quiescent current adjustable output linear regulator that supplies power to systems with high voltage batteries. It includes a wide 3V to 40V input range, low-dropout voltage and a low quiescent-supply current. The low quiescent

  • 10µA quiescent supply current
  • Stable with low value output ceramic capacitor ( 0.47µF)
  • 300mA specified current
  • Fixed 3.3V output
  • Output ±2% accuracy over temperature
  • Specified current limit
  • Power goo

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
3 V
3 to 40 V
50 °C/W
10 °C/W
Matte Tin
10 mV
15 mV
260 °C
0.64@300mA V
2500 mW
0.016 mA
Surface Mount
MSL 2A - 4 weeks
1
8
1
-40 to 150 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
8SOIC EP
8
Positive
5(Max) x 4(Max) x 1.55(Max) mm
3.3V 300mA LDO Voltage Regulators
SOIC EP
0.48@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.847
5000+
$0.814
10000+
$0.781
20000+
$0.748
40000+
$0.73425