MP2016DJ-LF-Z
42V, 30MA, LOW POWER ADJUSTABLE OUTPUT LINEAR REGULATOR
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2016DJ-LF-Z
Secondary Manufacturer Part#: MP2016DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP2016 is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 4V to 42V input range, low dropout voltage and low quiescent supply current. The MP2016 provides excellent line transient response ti
- 42V, 30mA, low power adjustable output linear regulator
- 12µA quiescent supply current
- Less than 1.5µA shutdown current
- 30mA output current with 50mA peak current limit
- ±2% accuracy
- Thermal shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| 5TSOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 0.87 mm | ||
| Adj 30mA LDO Voltage Regulators | ||
| TSOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |