MP2016DD-LF-Z
42V, 30MA, LOW POWER ADJUSTABLE OUTPUT LINEAR REGULATOR
- RoHS 10 Compliant
- Tariff Charges
The MP2016 is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 4V to 42V input range, low dropout voltage and low quiescent supply current. The MP2016 provides excellent line transient response time and 50dB power supply rejection ratio (PSRR). The MP2016 can be set externally from 1.2V to 40V through a simple resistor divider network. The MP2016 also includes thermal shutdown and current limiting fault protection. It is available in TSOT23-5 and QFN-8 packages.
4V to 42V Input Range 12µA Quiescent Supply Current <1.5µA Shutdown Current 1.2V to 40V Adjustable Output 30mA Output Current with 50mA Peak Current Limit ±2% Accuracy Thermal Shutdown Available in Tiny TSOT23-5 and QFN-8 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 42 V | ||
| 4 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 8QFN EP | ||
| 8 | ||
| 2.1 x 3.1 x 1 mm | ||
| Adj 30mA LDO Voltage Regulators | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |