PDP SEO Portlet

MP2016DD-LF-P

MPSMP2016DD-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2016DD-LF-P
Secondary Manufacturer Part#: MP2016DD-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
42 V
4 V
4 to 42 V
55 °C/W
12 °C/W
0.023 %/V
0.003 %/mA
0.9@30mA V
0.035 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
85 °C
-40 °C
0.03 A
Adjustable
1.2 to 40 V
8QFN EP
T/R
Positive
Adj 30mA LDO Voltage Regulators
Industrial
0.7@30mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.695
1000+
$0.6775
2000+
$0.66
4000+
$0.6425
8000+
$0.625