PDP SEO Portlet

MP2015AGG-33-Z

LDO Regulator Pos 3.3V 0.15A 6-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2015AGG-33-Z
Secondary Manufacturer Part#: MP2015AGG-33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
24 V
2.5 V
2.5 to 24 V
80 °C/W
16 °C/W
Matte Tin
0.05 %/V
260 °C
1.1@150mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.3 V
6QFN
6
Positive
2 x 2 x 0.75 mm
3.3V 150mA LDO Voltage Regulators
Extended Industrial
QFN
0.7@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.5544
10000+
$0.5328
20000+
$0.5112
40000+
$0.4896
80000+
$0.4806