PDP SEO Portlet

MP2014GZD-Z

LDO Regulator Pos 1.2V to 15V 0.5A 5-Pin TO-252 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2014GZD-Z
Secondary Manufacturer Part#: MP2014GZD-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2014 is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 3V to 40V input range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels. Therefore, the MP2014 is ideal for the low power microcontrollers and the battery-powered equipments. The MP2014 provides wide variety of fixed output voltage options (if request): 1.8V, 1.9V, 2.3V, 2.5V, 3.0V, 3.3V, 3.45V, 5.0V. The regulator output current is internally limited and the device is protected against short-circuit, over-load and over-temperature conditions. The MP2014 also includes thermal shutdown and current limiting fault protection, and is available in TO252-5 package.

3V to 40V Input Range 10µA Quiescent Supply Current Stable with Low-Value Output Ceramic Capacitor (>0.47µF) 500mA Specified Current Fixed Output Voltage Output ±2% Accuracy Specified Current Limit Power Good Programmable Power Good Delay Thermal Shutdown and Short-Circuit Protection -40°C to +150°C Specified Junction Temperature Range Available in TO252-5 Package

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
3 V
3 to 40 V
Matte Tin
260 °C
0.75@500mA V
0.01 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
1.2 to 15 V
5TO-252
5
Positive
5V 500mA LDO Voltage Regulators
Extended Industrial
TO-252

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9548
5000+
$0.9176
10000+
$0.8804
20000+
$0.8432
40000+
$0.8277