PDP SEO Portlet

MP2013GQ-33-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2013GQ-33-Z
Secondary Manufacturer Part#: MP2013GQ-33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
Matte Tin
0.05 %/V
0.01 %/mA
260 °C
0.9@150mA V
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
1.215 to 15 V
8QFN
8
Positive
3 x 3 x 0.95 mm
3.3V 150mA LDO Voltage Regulators
Extended Industrial
QFN
0.74@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7084
10000+
$0.6808
20000+
$0.6532
40000+
$0.6256
80000+
$0.6141