MP2013GQ-33-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP2013GQ-33-P
Secondary Manufacturer Part#: MP2013GQ-33-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 2.5 V | ||
| 2.5 to 40 V | ||
| 48 °C/W | ||
| 11 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.01 %/mA | ||
| 260 °C | ||
| 0.9@150mA V | ||
| 0.0032 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Adjustable | ||
| 1.215 to 15 V | ||
| 8QFN | ||
| 8 | ||
| Positive Output | ||
| 3 x 3 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| 0.74@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |