PDP SEO Portlet

MP2013GG-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2013GG-P
Secondary Manufacturer Part#: MP2013GG-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
0.003 %/mA
0.62@150mA V
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
1.215 to 15 V
6QFN
6
Positive
2 x 2
Adj 150mA LDO Voltage Regulators
Extended Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7784
1000+
$0.7588
2000+
$0.7392
4000+
$0.7196
8000+
$0.7