PDP SEO Portlet

MP2013AGQ-5-Z

LDO Regulator Pos 5V 0.15A 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2013AGQ-5-Z
Secondary Manufacturer Part#: MP2013AGQ-5-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2013A is a low-power, linear regulator that supplies power to systems with high- voltage batteries. It includes a wide 2.5V to 40V input range, low-dropout voltage and lowquiescent-supply current. The low-quiescent current and lowdropout voltage allow operation at extremely low-power levels. The MP2013A is ideal for low-power microcontrollers and battery-powered equipment. The MP2013A provides a wide variety of fixed, output-voltage options: 1.8V, 1.9V, 2.3V, 2.5V, 3.0V, 3.3V, 3.45V, and 5.0V, and it provides an adjustable output option (from 1.215V to 15V). The regulator output current is internally limited; the device is protected against over-load and over-temperature conditions. The MP2013A includes thermal shutdown (TSD) and currentlimiting fault protection. It is available in QFN6 (2x2mm), and QFN8 (3x3mm) packages.

2.5V to 40V Input Range 3.2µA Quiescent-Supply Current Stable with Low-Value Output Ceramic Capacitor (> 0.47 µF) 150mA Specified Current 620mV Dropout at 150mA Load Available in Fixed and Adjustable Output (1.215 V to 15 V) Versions ±2% Output Accuracy Specified Current Limit Thermal Shutdown -40°C to +125°C Specified Junction Temperature Range Available in QFN6 (2x2mm), and QFN8 (3x3mm) Packages

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
Matte Tin
0.05 %/V
0.01 %/mA
260 °C
0.85@150mA V
0.048 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
5 V
8QFN
8
Positive
3 x 3 x 0.95 mm
5V 150mA LDO Voltage Regulators
Extended Industrial
QFN
0.6@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7084
10000+
$0.6808
20000+
$0.6532
40000+
$0.6256
80000+
$0.6141